Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVM2NSX80B13
Order Code1849755
Product RangeEVM-2N Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVM2NSX80B13
Order Code1849755
Product RangeEVM-2N Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeEVM-2N Series
Power Rating150mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size2 mm Square
Resistor Case / PackageSMD
Product Length2.2mm
Product Width2.81mm
Product Height0.81mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
Product Overview
The EVM2NSX80B13 is a 2mm square low-profile SMT Trimmer Potentiometer offers high reliability realized by cermet element. The open frame type trimmer potentiometer is suitable for office and general electronic equipment.
- Excellent mountability
- 0.5 to 10mN·m Rotation torque
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
EVM-2N Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
2 mm Square
Product Length
2.2mm
Product Height
0.81mm
Operating Temperature Max
-
MSL
-
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
2.81mm
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability