Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6F3R4BFA
Order Code1539585
Product RangePCC-D126F (N6B) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6F3R4BFA
Order Code1539585
Product RangePCC-D126F (N6B) Series
Technical Datasheet
Inductance3.32µH
RMS Current (Irms)10A
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating10A
Product RangePCC-D126F (N6B) Series
Inductor Case Style12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.00648ohm
Inductance Tolerance± 20%
Core MaterialMetal
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for ETQP6F3R4BFA
1 Product Found
Technical Specifications
Inductance
3.32µH
Self Resonant Frequency
-
Saturation Current (Isat)
-
Product Range
PCC-D126F (N6B) Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
10A
Inductor Construction
Shielded
DC Current Rating
10A
Inductor Case Style
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.00648ohm
Core Material
Metal
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058