Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3W2R2WFN
Order Code1888715RL
Product RangePCC-M0630W (MC) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3W2R2WFN
Order Code1888715RL
Product RangePCC-M0630W (MC) Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0630W (MC) Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
Alternatives for ETQP3W2R2WFN
2 Products Found
Product Overview
The PCC-M0630W series low-profile Power Choke Coil with high power (3.8 to 8.1A) and low loss (6.9 to 35mΩ). It is suitable for high frequency circuit (up to 1MHz).
- Low buzz noise due to its gap-less structure
- Small size type
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PCC-M0630W (MC) Series
DC Resistance Max
0.0155ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026