Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETPU100MSI
Order Code2354975RL
Product RangePOSCAP TPU Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETPU100MSI
Order Code2354975RL
Product RangePOSCAP TPU Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeS
ESR0.15ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ripple Current510mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPU Series
Qualification-
Technical Specifications
Capacitance
100µF
Voltage(DC)
2.5V
ESR
0.15ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPU Series
SVHC
No SVHC (15-Jan-2019)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
510mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability