Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESB33133
Order Code2079655
Product RangeESB33 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB33133
Order Code2079655
Product RangeESB33 Series
Technical Datasheet
Product RangeESB33 Series
Pushbutton Switch TypeStandard
Contact ConfigurationDPDT
Switch Operation-
Contact Voltage DC Nom14V
Pushbutton Actuator StylePlunger
Contact Current Max200mA
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The ESB33133 is a double-pole double-throw (DPDT) vertical Pushbutton Switch with wave soldering terminals, a light yellow lever and PP operating mode.
- 3.0 ±1.0N Operating force
Applications
Automotive, HVAC, Consumer Electronics
Technical Specifications
Product Range
ESB33 Series
Contact Configuration
DPDT
Contact Voltage DC Nom
14V
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Switch Operation
-
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916
