Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJMF3KFR10U
Order Code2550801RL
Product RangeERJM Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMF3KFR10U
Order Code2550801RL
Product RangeERJM Series
Technical Datasheet
Resistance0.1ohm
Product RangeERJM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 20ppm/°C
Product Length5mm
Product Width2.55mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
2.55mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
ERJM Series
Power Rating
500mW
Resistor Technology
-
Product Length
5mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability