Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJMB1SF5M0U
Order Code2550776
Product RangeERJ-MB1S Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMB1SF5M0U
Order Code2550776
Product RangeERJ-MB1S Series
Technical Datasheet
Resistance5000µohm
Product RangeERJ-MB1S Series
Resistor Case / Package1020 [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length2.55mm
Product Width5mm
Product Height0.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
1020 [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MB1S Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
2.55mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1