Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVGG220M
Order Code1717417
Product RangeELL-VGG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVGG220M
Order Code1717417
Product RangeELL-VGG Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeELL-VGG Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ELL-VGG Series
DC Resistance Max
0.8ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
500mA
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability