Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVEG220M
Order Code1865653
Product RangeELL-VEG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVEG220M
Order Code1865653
Product RangeELL-VEG Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeELL-VEG Series
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ELL-VEG Series
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
330mA
DC Resistance Max
1.2ohm
Product Length
3mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
Product traceability