Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6UH270M
Order Code1717488
Product RangeELL-6UH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6UH270M
Order Code1717488
Product RangeELL-6UH Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6UH Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height5mm
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
ELL-6UH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.11ohm
Product Length
6.4mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability