Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6UH101M
Order Code1717496
Product RangeELL-6UH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6UH101M
Order Code1717496
Product RangeELL-6UH Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6.4mm x 6mm x 5mm
Product RangeELL-6UH Series
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
6.4mm x 6mm x 5mm
DC Resistance Max
0.36ohm
Product Length
6.4mm
Product Height
5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Product Range
ELL-6UH Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability