Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6RH100M
Order Code1198595
Product RangeELL-6RH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6RH100M
Order Code1198595
Product RangeELL-6RH Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6.4mm x 6mm x 2.8mm
Product RangeELL-6RH Series
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height2.8mm
Product Overview
The ELL6RH100M is a surface mount Choke Coil with higher reliability in mounting by separated user terminal and internal connection. This shielded choke supports 100kHz test frequency and ±10% inductance tolerance.
- Thin (Height 2.5mm - 3.0mm)
- Higher reliability in mounting by seperated user terminal and internal connection
- Large current capability
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6.4mm x 6mm x 2.8mm
DC Resistance Max
0.095ohm
Product Length
6.4mm
Product Height
2.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Product Range
ELL-6RH Series
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability