Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6PG150M
Order Code1717473
Product RangeELL-6PG Series
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6PG150M
Order Code1717473
Product RangeELL-6PG Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeELL-6PG Series
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2mm
Alternatives for ELL6PG150M
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ELL-6PG Series
DC Resistance Max
0.15ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1A
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 20%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability