Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL6GG1R5N
Order Code1717461
Product RangeELL-6GG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6GG1R5N
Order Code1717461
Product RangeELL-6GG Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case6mm x 6mm x 1.6mm
Product RangeELL-6GG Series
DC Resistance Max0.036ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height1.6mm
Alternatives for ELL6GG1R5N
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 1.6mm
DC Resistance Max
0.036ohm
Product Length
6mm
Product Height
1.6mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
2.3A
Product Range
ELL-6GG Series
Inductance Tolerance
± 30%
Product Width
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability