Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL5PR3R3N
Order Code1888680
Product RangeELL-5PR Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PR3R3N
Order Code1888680
Product RangeELL-5PR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeELL-5PR Series
Power Inductor Case5mm x 5mm x 1.85mm
DC Resistance Max37ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.85mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ELL-5PR Series
DC Resistance Max
37ohm
Product Length
5mm
Product Height
1.85mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.6A
Power Inductor Case
5mm x 5mm x 1.85mm
Inductance Tolerance
± 30%
Product Width
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155