Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL5PR100M
Order Code1888683
Product RangeELL-5PR Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL5PR100M
Order Code1888683
Product RangeELL-5PR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case5mm x 4.7mm x 1.85mm
Product RangeELL-5PR Series
DC Resistance Max100ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4.7mm
Product Height1.85mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 4.7mm x 1.85mm
DC Resistance Max
100ohm
Product Length
5mm
Product Height
1.85mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.4A
Product Range
ELL-5PR Series
Inductance Tolerance
± 20%
Product Width
4.7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155