Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4LG3R3NA
Order Code1865656RL
Product RangeELL-4LG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4LG3R3NA
Order Code1865656RL
Product RangeELL-4LG Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeELL-4LG Series
DC Resistance Max0.072ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
ELL-4LG Series
Inductance Tolerance
± 30%
Product Width
3.8mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.3A
DC Resistance Max
0.072ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
Product traceability