Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4GG470M
Order Code1717440
Product RangeELL-4GG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4GG470M
Order Code1717440
Product RangeELL-4GG Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeELL-4GG Series
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.4mm
Product Overview
The ELL-4GG series wire-wound Power Inductor with low DC resistance and large current capability. It is suitable for DC/DC converter circuits.
- Magnetic shielded structure
- Shock resistant
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
ELL-4GG Series
Inductance Tolerance
± 20%
Product Width
3.8mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
400mA
DC Resistance Max
1.25ohm
Product Length
3.8mm
Product Height
1.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000206