Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL4FG6R8NA
Order Code1717425RL
Product RangeELL-4FG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL4FG6R8NA
Order Code1717425RL
Product RangeELL-4FG Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeELL-4FG Series
DC Resistance Max0.22ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ELL-4FG Series
Inductance Tolerance
± 30%
Product Width
3.8mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.22ohm
Product Length
3.8mm
Product Height
1.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability