Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELKE471FA
Order Code1305083
Product RangeELKE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELKE471FA
Order Code1305083
Product RangeELKE Series
Technical Datasheet
Capacitance470pF
Voltage Rating50V
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsSMD
Product RangeELKE Series
Technical Specifications
Capacitance
470pF
Filter Type
EMI, RFI
Filter Terminals
SMD
Voltage Rating
50V
Current Rating
2A
Product Range
ELKE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
Product traceability