Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJPE2N2KFA
Order Code1888874RL
Product RangeELJ-PE Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPE2N2KFA
Order Code1888874RL
Product RangeELJ-PE Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.03ohm
Self Resonant Frequency6MHz
DC Current Rating2.1A
Inductor Case / Package0603 [1608 Metric]
Product RangeELJ-PE Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
6MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.8mm
DC Resistance Max
0.03ohm
DC Current Rating
2.1A
Product Range
ELJ-PE Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001