Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELGTEAR47NA
Order Code2309787RL
Product RangeELG-TEA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELGTEAR47NA
Order Code2309787RL
Product RangeELG-TEA Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.1ohm
Self Resonant Frequency126MHz
DC Current Rating1.2A
Inductor Case / Package0805 [2012 Metric]
Product RangeELG-TEA Series
Inductance Tolerance± 30%
Inductor Construction-
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.8mm
Product Overview
Panasonic ELG-TEA Series Multi-Layer Power Inductors exhibit superior DC current bias characteristics driven by Panasonic's proprietary laminating process technology in a small 0805 case size package. The new ELG-TEA series multi-layer power inductors from Panasonic also achieve an expanded temperature range from -40ºC to 125ºC, making them highly beneficial in applications where strenuous temperature exposure exists. The small size of the ELG-TEA inductor also minimizes space on the PCB. Six ELG-TEA models are available with inductance range from 0.47 to 4.7µH and 0.8 to 1.2 A rated current.
- Superior DC current bias characteristics
- Proprietary Laminating Process Technology
- Magnetic shielded structure
- 0805 case size
- Operating temperature range: -40°C to +125°C (Including Self-Healing)
- Inductance range: 0.47 to 4.7µH
- Rated current: 0.8 to 1.2 A
- Minimizes space on PCB
- Can withstand strenuous thermal environments
Technical Specifications
Inductance
470nH
Self Resonant Frequency
126MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
-
Product Width
1.25mm
DC Resistance Max
0.1ohm
DC Current Rating
1.2A
Product Range
ELG-TEA Series
Inductor Construction
-
Product Length
2mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907