Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC11D2R2F
Order Code1749087
Product RangeELC-11D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC11D2R2F
Order Code1749087
Product RangeELC-11D Series
Technical Datasheet
Product RangeELC-11D Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.3A
Saturation Current (Isat)-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Alternatives for ELC11D2R2F
1 Product Found
Technical Specifications
Product Range
ELC-11D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
5.3A
DC Resistance Max
0.013ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055