Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC10D2R2E
Order Code1749049
Product RangeELC-10D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D2R2E
Order Code1749049
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance2.2µH
Inductor Construction-
RMS Current (Irms)5.9A
Saturation Current (Isat)-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
5.9A
DC Resistance Max
0.014ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability