Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC09D4R7F
Order Code8094942
Product RangeELC-09D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC09D4R7F
Order Code8094942
Product RangeELC-09D Series
Technical Datasheet
Product RangeELC-09D Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Alternatives for ELC09D4R7F
1 Product Found
Product Overview
Pin terminal inductors featuring small size and high performance.
- High - μ and High Bm cores
- Wide inductor range
- Magnetic shield type (E Type)
- RoHS compliant
Technical Specifications
Product Range
ELC-09D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
3A
DC Resistance Max
0.018ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability