Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1JR47
Order Code2079109
Product RangeEB Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeEB Series
ESR-
Ripple Current6mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for EEUEB1JR47
1 Product Found
Product Overview
EEUEB1JR47 is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 0.47µF with ±20% tolerance
- Voltage(DC) rating is 63V
- Ripple current is 6mA
- Lifetime at temperature is 7000hours at 105°C
- Lead spacing is 2mm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
EB Series
Ripple Current
6mA
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01