Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECOS2EP331BA
Order Code1198731
Product RangeTS-UP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECOS2EP331BA
Order Code1198731
Product RangeTS-UP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature-
PolarityPolar
Product RangeTS-UP Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR0.553ohm
Ripple Current2.45A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
2.45A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Product Range
TS-UP Series
Product Height
35mm
ESR
0.553ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability