Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.900 |
5+ | £4.630 |
10+ | £4.240 |
20+ | £3.650 |
50+ | £3.430 |
Product Information
Alternatives for CR-P2L/1BP.
3 Products Found
Product Overview
The CR-P2L/1BP is a 223A 6V/1.4Ah Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Panasonic's lithium power batteries combine very light weight material with lithium technology, to create a power source suitable for many cameras as well as other appliances using lithium. For CRV3 suitable for many AA compatible digital still cameras and double capacity offering longer lifetime.
- Low internal resistance to provide rapid flash recovery time and quick shooting
- Long shelf life up to 10 years
- Reliable even in a wide range of operating temperatures (-40 to 70°C)
Applications
Portable Devices, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6V
Lithium Manganese Dioxide
36mm
1
19.5mm
37g
5024LC
-
223A
1.4Ah
Pressure Contact
35mm
Button Cell
CR-P2
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate