Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.010 |
5+ | £1.870 |
10+ | £1.720 |
20+ | £1.580 |
50+ | £1.500 |
Price for:Each
Minimum: 1
Multiple: 1
£2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-123AL/1BP.
Order Code4342914
Technical Datasheet
Battery Voltage3V
Battery Size Code123A
Battery TechnologyLithium Manganese Dioxide
External Diameter17mm
Battery Capacity1.4Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.5mm
Pack Quantity1
Battery Type / Size123A
Weight17g
Battery IEC CodeCR17345
Battery NEDA Code5018LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Alternatives for CR-123AL/1BP.
6 Products Found
Product Overview
The CR-123AL/1BP from Panasonic is a non rechargeable manganese dioxide lithium cylindrical battery with raised positive and flat negative terminal.
- Available in 123A standard size
- Nominal battery voltage of 3V
- Nominal capacity of 1400mAh
- Continuous standard load of 20mA
- Operating temperature range -40°C to 70°C
- Battery weight is 17g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.4Ah
External Height
34.5mm
Battery Type / Size
123A
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Size Code
123A
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
17g
Battery NEDA Code
5018LC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
UN Hazard Code:3090