Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXE530127A
Order Code2921304
Product RangeA4S
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeA4S
SVHCTo Be Advised
Product Overview
AXE530127A is an A4S narrow pitch connector (0.4mm pitch) socket for board-to-FPC. The compact and slim structure contributes overall miniaturization of product design. Touch contact ensures high resistance to various environments in lieu of slim and low profile body. Application includes board-to-FPC connections of mobile equipment (cellular phones, smart phones, laptops, and portable music players, etc.).
- Ni barrier construction (against solder rise), bellows contact construction (against dropping)
- Porosity treatment (against corrosive gases)
- V notch and double contact constructions (against foreign particles and flux)
- Narrow pitch connector A4S (0.4mm pitch) socket, 0.8mm height
- For mated height 0.8/1.0mm, without positioning bosses function
- Ni plating on base, Au plating on surface, surface treatment (contact portion / terminal portion)
- 0.3A/pin contact (max. 5A at total pin contacts) rated current, 60VAC/DC rated voltage
- 150VAC for 1 minimum dielectric strength, 1000Mohm minimum insulation resistance (initial)
- 30 times insertion and removal lifetime characteristics
- 30 pins embossed packaging (8mm pitch), ambient temperature range from -55°C to +85°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
A4S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003