Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoATPH33MAHA
Order Code2491911RL
Product RangePOSCAP TPH Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoATPH33MAHA
Order Code2491911RL
Product RangePOSCAP TPH Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.15ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current510mA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangePOSCAP TPH Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for ATPH33MAHA
8 Products Found
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.15ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPH Series
SVHC
No SVHC (15-Jan-2019)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
510mA
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability