Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADP5160
Order Code2448072
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max500kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Case StyleDIP
Sensor Output TypeAnalogue
Accuracy± 1.25%
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
500kPa
Supply Voltage Max
-
No. of Pins
6Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-10°C
Product Range
-
Operating Pressure Min
0kPa
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Case Style
DIP
Accuracy
± 1.25%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
60°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002