Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No4TPG220M
Order Code2354958RL
Product RangePOSCAP TPG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPG220M
Order Code2354958RL
Product RangePOSCAP TPG Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.4mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPG Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 4TPG220M
2 Products Found
Technical Specifications
Capacitance
220µF
Voltage(DC)
4V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPG Series
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability