Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1AFSN-B-DC12V-FT
Order Code2095686
Product RangeJW
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeJW
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The JW series Power Relay ideal for 1/2a/1/2c/5/10A power supply. It offers high dielectric withstanding for transient protection of 10000V surge in µs between coil and contact.
- Miniature package with universal terminal footprint
- Sealed construction
- Class-B coil insulation types available
- Sockets are available
Applications
Industrial, Consumer Electronics, Communications & Networking, Robotics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
270ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
JW
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability