Print Page
Product Overview
The JS-M series from Panasonic are automotive power relay. These are single pole, sealed construction and global standard terminal pitch automotive relay. Typical applications include power window, car antenna, door lock, intermittent wiper, interior lighting, power seat, power sunroof, car stereo, horn and lift gate etc.
- Standard and high capacity type relay
- Low pick up voltage for high ambient temperatures
- RTIII (IP67) protection
- 22mm x 16mm x 16.4mm dimension
- Maximum switching capacity of 10A, 15A at 16VDC based on relay type
- SPST, SPDT contact configuration
- Selectable DC coil voltage of 9VDC and 12VDC
- Global standard terminal pitch
- Usable at high temperature of 85°C
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Product Range
JS-M
Coil Resistance
225ohm
Contact Current
15A
Contact Voltage DC Nom
16V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability