Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1201113
Order Code2095740
Product RangeEKMB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1201113
Order Code2095740
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max5m
Supply Voltage Min2.3VDC
Supply Voltage Max4VDC
Beam Angle94°
Product RangeEKMB Series
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate sensing
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
Sensing Range Max
5m
Supply Voltage Max
4VDC
Product Range
EKMB Series
Supply Voltage Min
2.3VDC
Beam Angle
94°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002