Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 8007-0527
2 Products Found
Product Overview
ST 100 is a fully programmable system featuring two, individually controlled, IntelliHeat compatible handpiece channels. The system allows for 2 soldering irons, 2 MiniTweezers or one of each to co-exist on a workbench. Colour coding accessories that clearly identify which handpiece is designated for use with Lead Free and lead containing solders. The ST 100 is loaded with features to improve quality, control your process, increase through-put, and extend tip life. The system can be password protected to prevent unauthorized changes. When high-mass tips are used, an offset can be programmed into the system.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Output Power
90W
Product Range
-
Heat Temperature Max
482°C
Kit Contents
ST100 Power Supply, 2 TD-100 Solder Iron, Hand-piece
Plug Type
EU, UK
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5