Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/63/24AC/FL30/YELLOW
Order Code1603473
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/63/24AC/FL30/YELLOW
Order Code1603473
Technical Datasheet
LED ColourYellow
Operating Voltage24VAC
Mounting Hole Dia6.35mm
Forward Current If15mA
Luminous Intensity375mcd
IP / NEMA RatingIP66
Product Range-
Product Overview
The OXL/CLH/63/24AC/FL30/YELLOW is a panel-mount LED Indicator Lamp made of aluminium alloy with nut and polycarbonate lens.
- 1Nm Recommended mounting torque
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
375mcd
Product Range
-
Operating Voltage
24VAC
Forward Current If
15mA
IP / NEMA Rating
IP66
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00267