Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/P/FL30/ALGAAS RED
Order Code1603545
Technical Datasheet
No Longer Stocked
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10.15mm
Luminous Intensity
1.2cd
Product Range
-
Operating Voltage
1.9VDC
Forward Current If
20mA
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432