Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/P/230/FL30/ALGAAS RED
Order Code1603567
Technical Datasheet
No Longer Stocked
Product Overview
The OXL/CLH/100/P/230/FL30/ALGAAS RED is a panel-mount LED Indicator Lamp with low profile high intensity. It is made of matte black anodised aluminium with polycarbonate lens and flying leads.
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10.15mm
Luminous Intensity
150mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
2.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432