Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH9201-Z
Order Code1226449RL
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSMD
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
SMD
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance / Slot Width
5mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001