Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH7740
Order Code1827024
Technical Datasheet
Sensor TypeOptical Sensor
Sensing Distance Max4mm
Sensing MethodReflective
Output Type-
Product Range-
Connection Method-
Supply Voltage Min0V
Supply Voltage Max6V
Light SourceInfrared
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Optical Sensor
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
0V
Light Source
Infrared
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
4mm
Output Type
-
Connection Method
-
Supply Voltage Max
6V
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002