Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLYW5SM-GYHZ-45-Z
Order Code1244099
Technical Datasheet
Product Range-
LED ColourYellow
Wavelength Typ595nm
Viewing Angle120°
Luminous Flux @ Test45lm
Forward Current If Max1A
Forward Current @ Test400mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test14cd
Technical Specifications
Product Range
-
Wavelength Typ
595nm
Luminous Flux @ Test
45lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
14cd
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002