Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLYW5JM-HYJZ-36
Order Code1573489
Technical Datasheet
Product Range-
LED ColourYellow
Wavelength Typ595nm
Viewing Angle120°
Luminous Flux @ Test71lm
Forward Current If Max400mA
Forward Current @ Test400mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.1W
Technical Specifications
Product Range
-
Wavelength Typ
595nm
Luminous Flux @ Test
71lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
400mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
1.1W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035