Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLYT670J1K1-26
Order Code515619
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size-
Forward Current If30mA
Forward Voltage2V
Wavelength Typ586nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Alternatives for LYT670J1K1-26
2 Products Found
Technical Specifications
LED Colour
Yellow
LED Case Size
-
Forward Voltage
2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
586nm
Viewing Angle
120°
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002