Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLRCPDP-JQJS-1-0
Order Code2115548
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ625nm
Viewing Angle150°
Luminous Flux @ Test58lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test13.4cd
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Luminous Flux @ Test
58lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
13.4cd
SVHC
No SVHC (17-Dec-2015)
LED Colour
Red
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005