Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLRCP7P-JQJS-1
Order Code2115535
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ625nm
Viewing Angle80°
Luminous Flux @ Test58lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test32.6cd
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Luminous Flux @ Test
58lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
32.6cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005