Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLEATBA2A
Order Code1603323
Technical Datasheet
LED Module TypeBoard + LED
LED ColourAmber, Green, Blue
Wavelength / Colour-
Luminous Flux / ColourA 55lm, G 86lm, B 10.5lm
No. of LEDs3LEDs
Power Module ConfigurationRectangular
Supply Voltage-
Forward Voltage @ TestA 2.9V, G 3.5V, B 3.5V
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
3LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
LED Colour
Amber, Green, Blue
Luminous Flux / Colour
A 55lm, G 86lm, B 10.5lm
Power Module Configuration
Rectangular
Forward Voltage @ Test
A 2.9V, G 3.5V, B 3.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002