Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLBW5KM-EZGY-35
Order Code1573461
Technical Datasheet
Product Range-
LED ColourBlue
Wavelength Typ476nm
Viewing Angle160°
Luminous Flux @ Test24lm
Forward Current If Max400mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.6W
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Wavelength Typ
476nm
Luminous Flux @ Test
24lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 4 - 72 hours
LED Colour
Blue
Viewing Angle
160°
Forward Current If Max
400mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035