Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoLBA6SG-S1T2-35
Order Code1573456
Technical Datasheet
LED ColourBlue
LED MountingSMD
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ476nm
Luminous Intensity450mcd
Viewing Angle120°
Lens ShapeRound
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Blue
Forward Current If
20mA
Wavelength Typ
476nm
Viewing Angle
120°
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Voltage
3.2V
Luminous Intensity
450mcd
Lens Shape
Round
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004